Assembly tool for connector systems, featuring a 9mm height and 24mm length. Constructed with a zinc alloy contact material and silver plating. Includes guide hardware for straight orientation and screw termination. Packaged in bulk with a module case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1469491-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Contact Material | ZINC ALLOY |
| Contact Plating | Silver |
| ELV | Compliant |
| Guide Hardware | Yes (With) |
| Height | 9mm |
| Lead Free | Not Applicable |
| Length | 24mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Silver |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MultiGig |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1469491-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.