
Right-angle, through-hole mounted header receptacle with a 9mm depth and 1A current rating. Features silver-plated bronze contacts and zinc housing material. Includes guide hardware for enhanced alignment. This component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1469492-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1469492-2 technical specifications.
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 9mm |
| ELV | Compliant |
| Guide Hardware | Yes (With) |
| Height | 12.33mm |
| Lead Free | Not Applicable |
| Length | 22.75mm |
| Material | Zinc |
| Max Current Rating | 1A |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| Plating | Silver |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MULTIGIG RT |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1469492-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
