
Right-angle MULTIGIG RT assembly tool featuring a 9mm depth and guide hardware. This module-style component utilizes bronze contacts with silver plating, rated for 1A maximum current. Constructed from zinc alloy, it offers snap-in termination and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-1469492-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1469492-3 technical specifications.
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 9mm |
| ELV | Compliant |
| Guide Hardware | Yes (With) |
| Height | 12.48mm |
| Lead Free | Not Applicable |
| Length | 22.75mm |
| Material | ZINC ALLOY |
| Max Current Rating | 1A |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Bag |
| Plating | Silver |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MULTIGIG RT |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1469492-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
