Right-angle, through-hole mounted header receptacle with a 9mm depth and 12.48mm height. Features a single position with a silver-plated bronze contact for 1A current rating. Includes guide hardware and is RoHS compliant.
TE Connectivity 1-1469492-7 technical specifications.
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 9mm |
| ELV | Compliant |
| Guide Hardware | Yes (With) |
| Height | 12.48mm |
| Lead Free | Not Applicable |
| Length | 22.75mm |
| Material | Zinc |
| Max Current Rating | 1A |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| Plating | Silver |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MULTIGIG RT |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1469492-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
