
Assembly tool for MULTIGIG RT connectors, featuring a 9mm guide and ESD protection. This module-style tool utilizes bronze contacts with silver plating, rated for 1A current. Constructed from zinc, it operates within a -55°C to 105°C temperature range and offers through-hole termination.
Sign in to ask questions about the TE Connectivity 1-1469492-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1469492-9 technical specifications.
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 9mm |
| ELV | Compliant |
| Guide Hardware | Yes (With) |
| Height | 12.48mm |
| Lead Free | Not Applicable |
| Length | 22.75mm |
| Material | Zinc |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 80 |
| Packaging | Bag |
| Plating | Silver |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MULTIGIG RT |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1469492-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
