
This 12-contact shrouded header features a 2-row, 2mm pitch configuration with a right angle body orientation. It is designed for through hole mounting and has a product length of 14mm, depth of 9.5mm, and height of 5mm. The header is rated for a maximum operating temperature of 85°C and a minimum of -25°C, with a maximum voltage rating of 100VDC and a current rating of 3A per contact.
TE Connectivity 1-1470108-2 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 14 |
| Product Depth (mm) | 9.5 |
| Product Height (mm) | 5 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Polarization Type | Dual Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 100VDC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1470108-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.