This 10-position female socket has a 2mm pitch and is packaged in a 1000-count bag. It is designed for use in free-hanging applications and is compliant with UL94 V-0 flammability rating. The operating temperature range is -25°C to -85°C. The socket is RoHS compliant and is available from TE Connectivity.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 21.2mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | HPI |
| Termination | Crimp |
| Wire/Cable Gauge | -30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |