
10-position, single-row, straight cable mount wire housing with a 2.54mm pitch. Features female socket contacts with a 1A current rating and a maximum operating temperature of 221°C. This white, UL94 V-0 rated housing is designed for crimp termination and supports 28AWG wire. Compliant with ELV and RoHS standards, it is provided in a bag of 24000 units.
TE Connectivity 1-1470364-0 technical specifications.
| Color | White |
| Contact Current Rating | 1A |
| Contact Gender | Female |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.11inch |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 0.511inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | 131°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | High Performance Interconnect (HPI) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.1968inch |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1470364-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
