
11-position, single-row, straight, cable mount wire housing with female socket contacts. Features a 1mm pitch, 1A contact current rating, and a white housing color. Designed for crimp termination and free-hanging applications, this component operates within a temperature range of 131°C to 221°C and is UL94 V-0 flammability rated.
Sign in to ask questions about the TE Connectivity 1-1470364-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1470364-1 technical specifications.
| Color | White |
| Contact Current Rating | 1A |
| Contact Gender | Female |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.11inch |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 14mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | 131°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.1968inch |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1470364-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.