
This contact is rated for 3A of current and features a brass material with tin plating. It is compliant with ELV standards and has a non-insulated design. The contact is mounted through a hole and is available in a packaging quantity of 30,000 units per reel.
Sign in to ask questions about the TE Connectivity 1-147070-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-147070-1 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-147070-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.