
The 3A Brass Contact is a through hole mounted component with a tin plated contact material. It is compliant with ELV regulations and features a non-insulated design. The contact is available in a tape and reel packaging format, suitable for press-fit termination.
Sign in to ask questions about the TE Connectivity 1-147070-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-147070-3 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-147070-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.