
The AMPMODU contact is a through hole type with a contact current rating of 3A. It features a brass contact material with a tin plating. The contact is ELV compliant and non-insulated. It is available in tape and reel packaging and has a press-fit termination. The contact is designed for use in signal and power applications.
Sign in to ask questions about the TE Connectivity 1-147070-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-147070-5 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-147070-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.