
This contact is rated for a current of 3A and features a brass material with a tin plating. It is compliant with ELV regulations and is designed for through hole mounting. The contact is packaged in tape and reel format, suitable for automated assembly.
TE Connectivity 1-147070-6 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.