
The 1-147070-8 contact from TE Connectivity is a through hole component with a contact current rating of 3A. It features a brass contact material with a tin plating and meets ELV compliance standards. The contact is non-insulated and available in tape and reel packaging. It is part of the AMPMODU series and has a press-fit termination.
Sign in to ask questions about the TE Connectivity 1-147070-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-147070-8 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-147070-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.