
The AMPMODU Through Hole Contact is a non-insulated contact with a contact current rating of 3A. It features a brass contact material with a tin plating. The contact is compliant with ELV standards. It is available in a package quantity of 40,000 and is packaged on a tape and reel. The contact is designed for through hole mounting and has a press-fit termination.
Sign in to ask questions about the TE Connectivity 1-147070-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-147070-9 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 40000 |
| Packaging | Tape and Reel |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-147070-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.