The AMPMODU contact is a through hole type with a contact current rating of 3A. It features a brass contact material with a gold plating. The contact is ELV compliant and non-insulated. It is available in tape and reel packaging. The contact is designed for use in signal and power applications.
TE Connectivity 1-147071-2 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-147071-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.