Contact PIN Solder ST Thru-Hole Automotive
TE Connectivity 1-147071-5 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-147071-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.