The 1-147071-7 contact from TE Connectivity is a through-hole, press-fit component with a brass contact material and gold plating. It has a contact current rating of 3A and is compliant with ELV standards. The contact is packaged on a tape and reel for easy installation. It is designed for use in signal and power applications.
TE Connectivity 1-147071-7 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-147071-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.