
This 13-contact right-angle surface mount header features a thermoplastic insulator and a commercial reliability rating. It is designed for use in applications with a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The header has a rated current of 3A and a dielectric withstanding voltage of 600VAC. It meets UL flammability code 94V-0 and is plated with a thickness of 15 microns.
TE Connectivity 1-147278-2 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 13 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-147278-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.