
200-position, 2-row right-angle receptacle for DDR SDRAM memory, featuring a 0.6mm lead pitch and 2.5V voltage rating. This surface mount component offers a 500mA contact current rating with gold-plated copper alloy contacts and a 5.2mm stack height. Constructed with black thermoplastic insulation and rated UL94 V-0 for flammability, it operates within a -67°C to 185°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1473005-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.2mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Pitch | 0.6mm |
| Length | 71.5mm |
| Max Operating Temperature | 185°C |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.024inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.244inch |
| Sealable | No (Without) |
| Stack Height | 5.2mm |
| Termination | Solder |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1473005-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
