This 19-contact female rectangular connector features a 2.54mm pitch and is housed in a black plastic material. The contact material is bronze with a gold plating. It is not compliant with ELV regulations and has a flammability rating of UL94 V-0. The connector is packaged in bulk and has a vertical orientation.
TE Connectivity 1-147744-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Number of Contacts | 19 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-147744-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.