
RF coaxial adaptor, inter-series coaxial tee adapter. Features BNC plug to BNC jack configuration with 75 Ohm impedance and 2 GHz maximum frequency. Constructed with brass body and contacts, both plated in silver. Dielectric material is PTFE, supporting an operating temperature range of -65°C to 165°C. This free-hanging component measures 32.5mm in length and 14.5mm in depth.
Sign in to ask questions about the TE Connectivity 1-1478039-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1478039-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 14.5mm |
| Dielectric Material | PTFE |
| Frequency | 2GHz |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 32.5mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Tee Style |
| Package Quantity | 50 |
| Packaging | Tray |
| Polarized | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478039-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.