
RF coaxial connector, BNC series, female, straight orientation, panel mount, solder termination. Features 75 Ohm impedance, operating frequency 0 to 2 GHz, and a maximum frequency of 1 GHz. Constructed with a brass body plated in nickel, brass contacts plated in gold, and an ABS dielectric. Offers a voltage rating of 500V and an insertion loss of 0.5dB.
TE Connectivity 1-1478048-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | ABS |
| Flange Diameter | 0.496inch |
| Frequency | 2GHz |
| Gender | Female |
| Housing Color | White |
| Impedance | 75R |
| Insertion Loss | 0.5dB |
| Insulation Material | ACRYLONITRILE BUTADIENE STYRENE |
| Length | 29.8mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478048-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.