
Straight BNC adapter with 75 Ohm impedance, operating from 0Hz to 2GHz. Features female BNC connectors on both ends, with gold-plated brass contacts and a PTFE dielectric. This bulkhead mount adapter has a nickel-plated brass body and supports up to 500 mating cycles. Rated for 500V working voltage and a temperature range of -40°C to 85°C, with a maximum insertion loss of 0.8dB.
TE Connectivity 1-1478238-0 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Color | White |
| Connector Type A | BNC |
| Connector Type B | BNC |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 16mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Flange Diameter | 15.5mm |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Insertion Loss | 0.8dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 32.5mm |
| Material | Brass |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Panel Thickness | 0.197inch |
| Plating | Nickel |
| Polarity | Normal |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478238-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.