
RF coaxial connector, TNC series, male gender, straight orientation, cable mount. Features 50 Ohm impedance, operating frequency from 0 to 11 GHz, and a maximum frequency of 11 GHz. Constructed with a brass body and center contact, both plated in silver. Dielectric material is PTFE. Termination method is solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1478415-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 15mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | -11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 23.8mm |
| Material | Brass |
| Max Frequency | 11GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Greenpar |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478415-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
