
15-position, 15-contact straight backshell kit featuring a shielded, metal enclosure with nickel plating. Constructed from zinc die cast and zinc materials, this accessory offers integrated strain relief and accommodates round wire/cable up to 13mm in diameter. Its silver color, 39.5mm length, and 14.6mm depth are complemented by UL94 V-2 flammability rating and RoHS compliance.
Sign in to ask questions about the TE Connectivity 1-1478762-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1478762-5 technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Color | Silver |
| Depth | 14.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Length | 39.5mm |
| Material | Zinc, Metal |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ADK |
| Shell Material | ZINC DIE CAST |
| Shell Plating | Nickel |
| Shell Size | A |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 13mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478762-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.