
Straight, male RF coaxial connector with 50 Ohm impedance, operating from 0 to 18 GHz. Features a stainless steel body with gold plating and brass contacts also plated in gold. Dielectric is PTFE, and termination is via solder. Designed for cable mounting and free hanging, this SMA series connector is RoHS compliant.
TE Connectivity 1-1478908-0 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 0.65inch |
| Material | Stainless Steel |
| Max Frequency | 18GHz |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478908-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
