
Right-angle, male RF coaxial connector with a 50-ohm impedance, designed for cable mounting via solder termination. Features a stainless steel body with gold plating and a brass center contact also plated in gold. Operates from 0Hz to 12.4GHz, with a dielectric material of PTFE and a maximum operating temperature of 165°C. This connector is RoHS compliant and packaged in a box.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1478912-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1478912-0 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 0.657inch |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478912-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.