
Right Angle SMA RF Coaxial Connector, Male, 50 Ohm impedance, operating from 0 to 12.4 GHz. Features stainless steel body with gold plating and brass contacts with gold plating. Dielectric material is PTFE. Designed for cable mounting with a crimp termination.
TE Connectivity 1-1478923-0 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 0.577inch |
| Material | Stainless Steel |
| Max Frequency | 12.4GHz |
| Mount | Panel |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SMA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478923-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.