
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack with a 50 ohm impedance. Features a stainless steel body with gold plating and a PTFE dielectric. Designed for panel mounting with a solder termination, supporting coaxial wire/cable types up to 18 GHz. Includes a copper center contact with gold plating.
TE Connectivity 1-1478963-0 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 16mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 14.4mm |
| Material | Stainless Steel |
| Max Frequency | 18GHz |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SMA |
| Termination | Solder |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478963-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
