
Female SMA straight PCB mount connector with a 50 Ohm impedance and a maximum operating frequency of 18 GHz. Features a stainless steel body with gold plating, a copper center contact with gold plating, and a PTFE dielectric. Designed for through-hole PCB mounting with solder termination, this connector operates from -65°C to 165°C and is RoHS compliant.
TE Connectivity 1-1478979-0 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 0.512inch |
| Material | Stainless Steel |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Outside Diameter | 6.35mm |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mounting Orientation | Vertical |
| Plating | Gold |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Tail Length | 3.5mm |
| Termination | Solder |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478979-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
