
SMA series male RF coaxial connector, straight orientation, panel mount, solder termination. Features 50 Ohm impedance, operating frequency range of 0 Hz to 18 GHz, and a maximum frequency of 18 GHz. Constructed with a stainless steel body plated in gold, copper contacts with gold plating, and a PTFE dielectric. Rated for 335V AC, with a temperature range of -65°C to 165°C and 500 mating cycles.
TE Connectivity 1-1478988-0 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Length | 14.3mm |
| Material | Stainless Steel |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SMA |
| Termination | Solder |
| Voltage Rating (AC) | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1478988-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.