TE Connectivity 1-1479230-3 technical specifications.
| Exterior Housing Material | PPO |
| Gender | Female to Female |
| Insulation Color | Red |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Series | SL 110Connect, AMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1479230-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.