
96-position, 3-row, straight female backplane connector with 2.54mm pitch and 2.54mm row spacing. Features 1.5A current rating, 250V AC max voltage rating, and a 13mm contact post length. Constructed with bronze contacts plated in gold, tin, and lead, and a grey polyester insulator. UL and CSA approved, with UL94 V-0 flammability rating and compliant with ELV and RoHS standards. Designed for through-hole mounting with a vertical PCB mounting orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-148057-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-148057-5 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 13mm |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 24.51mm |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Make First / Break Last | No |
| Material | Polyester |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 18 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 148057 |
| Shell Size | C |
| Tail Length | 13mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-148057-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
