
This 3.66m cable assembly features blue color, RJ45 connectors on both ends, and a twisted pair 24AWG wire. It is compliant with ELV and RoHS regulations, and is packaged in bulk. The cable is not halogen free and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 3.66m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |