
This 4.27m Ethernet cable assembly features male to male RJ45 connectors and is constructed with 24AWG twisted pair wire. It is compliant with ELV and RoHS standards, and is packaged in bulk. The cable assembly is not halogen free and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 4.27m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
