
This 4.57m cable assembly features blue color, RJ45 connectors on both ends, and is terminated with crimped twisted pair wire. It is compliant with ELV and RoHS regulations, but not halogen free. The cable is packaged in bulk and has a 24AWG gauge.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 4.57m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |