
This 4.88m cable assembly features red color, RJ45 connectors on both ends, and a twisted pair wire/cable gauge of 24AWG. It is compliant with ELV and RoHS regulations, but not halogen free. The assembly is packaged in bulk and terminated with crimp connections.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 4.88m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
