
This cable assembly features a 3.048m length with a 24AWG twisted pair wire and crimp termination. It is compliant with ELV and RoHS regulations. The assembly is packaged in bulk and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 3.048m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |