
This cable assembly features a length of 4.88 meters, with a male to male RJ45 connector configuration. It is designed for crimped termination and utilizes twisted pair wire with a 24AWG gauge. The assembly is compliant with RoHS regulations and is not halogen free. It is also ELV compliant and suitable for use in applications where these standards are required.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 4.88m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |