
This 3.048m Ethernet cable assembly features RJ45 connectors and is designed for Cat5e, Cat6, and Cat7 applications. It is compliant with ELV and RoHS standards and has a 24AWG twisted pair wire gauge. The assembly is packaged in bulk and has a crimp termination method.
Checking distributor stock and pricing after the page loads.
| Color | Violet |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 3.048m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |