
This 4.88m Ethernet cable assembly features a male to male RJ45 connector configuration and is designed for use in Cat5e, Cat6, and Cat7 applications. The assembly is compliant with ELV standards and is RoHS compliant. It is constructed with 24AWG twisted pair wire and features a crimp termination method.
Checking distributor stock and pricing after the page loads.
| Color | Violet |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 4.88m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |