FILTER UNIT, 80MM - More Details
TE Connectivity 1-1499480-5 technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1499480-5 to view detailed technical specifications.
No datasheet is available for this part.