This cable assembly is a 14-foot long, unshielded cable with multiple color options. It features a plug connector on both ends, suitable for DB9, DB15, and DB25 connections. The assembly is packaged in bulk and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-1499507-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1499507-4 technical specifications.
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Length | 14foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPTrac |
| Shielding | Unshielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1499507-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.