D-Sub Micro-D Connectors M83513/04-E07N MCKS- N1-B-31S5L5-0.5
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Insulation Color | Black |
| Lead Length | 0.5inch |
| Number of Positions | 31 |
| Plating | Electroless Nickel |
| Preloaded | Yes |
| RoHS | Not Compliant |