M83513/04-H05N, MCKS-N1-B-100S5L4-0.5
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Insulation Color | Black |
| Lead Length | 0.5inch |
| Number of Positions | 100 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | Yes |
| Termination | Crimp |
| RoHS | Not Compliant |