M83513/03-A05N, MCKS-N1-B-9P5L4-0.5
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation Color | Black |
| Lead Length | 0.5inch |
| Number of Positions | 9 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |