This 15-position male D-subminiature connector is designed for signal circuit applications and cable-to-board connections. It has a contact current rating of 3A and operates within a temperature range of -55°C to 125°C. The connector is available in a package quantity of one. It features a 0.05inch pitch and is suitable for use in various I/O connector applications.
Sign in to ask questions about the TE Connectivity 1-1532180-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1532180-2 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1532180-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.