4-position, single-row, straight, wire-to-wire connector housing for signal applications. Features a 2.54mm pitch and a 0.025-inch mating tab width. Constructed from PBT material with a black housing color, this polarized connector is rated UL94 HB for flammability and operates within a temperature range of -40°C to 80°C. It is RoHS and ELV compliant, designed for cable mounting, and packaged in a box.
TE Connectivity 1-1534157-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 27.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.457inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.098inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1534157-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.