
This aluminium heat sink features a radial package and clip mount configuration. It meets ELV compliance standards and has a flammability rating of UL94 V-0. The component is made from aluminium and has an anodized finish. It is also RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1542002-0 technical specifications.
| Body Material | Aluminium |
| Package/Case | Radial |
| ELV | Compliant |
| Finish | Anodized |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Mount | Clip |
| Plating | Anodized |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
